
Highlights & Details
LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239692 LED outdoor floodlight (+ motion detector) 20 W Colours (LEDs)
- Power= 20 W
- Total luminous flux= 1500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
3000 K
- Colour
Warm white
1500 lm
- Total luminous flux
1500 lm
- Protection class
IP44
IP44
- Factory colour
White
- Material
Aluminium
- Weight
550 g
- Dim
(L x W x H) 18.5 x 6 x 12.9 cm
n.rel.
- Type
Rectangular
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
6 cm
- Height
12.9 cm
- Length
18.5 cm
- Depth
66 mm
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207771 LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239692 LED outdoor floodlight (+ motion detector) 20 W Colours (LEDs):
Warranty Terms
Warranty Terms 2207771 LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239692 LED outdoor floodlight (+ motion detector) 20 W Colours (LEDs):






