
Highlights & Details
LED outdoor floodlight Endura® Flood
- Power= 30 W
- Total luminous flux= 2400 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
30 W
30 W
- Energy consumption
30 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
2400 lm
- Light features
Swivelling
Suitable for wall mounting
- Swivel range (max.)
180°
- Protection class
IP44
IP44
- Factory colour
White
- Material
Aluminium
- Weight
720 g
- Dim
(L x W x H) 16.3 x 6.1 x 21.2 cm
n.rel.
- Type
Rectangular
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
6.1 cm
- Height
21.2 cm
- Length
16.3 cm
- Depth
66 mm
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178251 LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239715 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs):
Warranty Terms
Warranty Terms 2178251 LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239715 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs):
Description
Scope of delivery
- LED outdoor spot
- Fitting Material
- User manual.










