
Highlights & Details
LED outdoor floodlight Endura® Flood
- Power= 50 W
- Total luminous flux= 4500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- not dimmable
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
50 W
50 W
- Energy consumption
50 kWh/1000h
3000 K
- Colour
Warm white
4500 lm
- Total luminous flux
4500 lm
- Light features
Swivelling
Suitable for wall mounting
- Swivel range (max.)
180°
- Protection class
IP65
IP65
- Factory colour
White
- Material
Aluminium
- Weight
1036 g
- Dim
(L x W x H) 22.7 x 3.7 x 20.1 cm
n.rel.
- Type
Rectangular
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
3.7 cm
- Height
20.1 cm
- Length
22.7 cm
- Depth
43 mm
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178238 LEDVANCE ENDURA® FLOOD Warm White L 4058075239678 LED outdoor floodlight 50 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 2178238 LEDVANCE ENDURA® FLOOD Warm White L 4058075239678 LED outdoor floodlight 50 W Colours (LEDs): Warm white
Description
Scope of delivery
- LED outdoor spot
- Fitting Material
- User manual.











