
Highlights & Details
ENDURA STYLE BAT WALL
- Power= 9.5 W Total luminous flux= 580 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
9.5 W
3000 K
- Colour
Warm white
- Total luminous flux
580 lm
- Protection class
I
IP44
- Factory colour
Dark grey
- Material
Aluminium
- Weight
673 g
- Dim
(L x W x H) 177 x 169 x 84 mm
n.rel.
- Light bulb included
Yes
- Width
169 mm
- Height
84 mm
- Length
177 mm
- Depth
84 mm
- Colour rendering index
80-89
No
- Radiation angle
120°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2436887 LEDVANCE ENDURA STYLE BAT 4058075564060 LED outdoor wall light LED (monochrome) 9.5 W Dark grey
User & Safety Instructions
User & Safety Instructions 2436887 LEDVANCE ENDURA STYLE BAT 4058075564060 LED outdoor wall light LED (monochrome) 9.5 W Dark grey
Warranty Terms
Warranty Terms 2436887 LEDVANCE ENDURA STYLE BAT 4058075564060 LED outdoor wall light LED (monochrome) 9.5 W Dark grey
Description
This text is machine translated.
Features
- Simple and fast installation
- Energy-efficient through LED technology
- Radiation from facades
- Entrance lighting
- Terraces, balconies
- Complete mounting and connection accessories included








