
ENDURA® STYLE SOLAR DOUBLE CIRCLE Wall Double Circle 6W ST
Highlights & Details
- Power= 6 W Total luminous flux= 400 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Type
Circular
- Operating voltage
3.2 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
LED
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
400.00 lm
- Total luminous flux
400 lm
- PIR detection angle (horizontal)
90°
- Vertical detection angle
90°
- Coverage max. (width)
6 m
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Steel
- Material
Stainless steel
Polycarbonate (PC)
- Weight
680 g
- Dim
(L x W x H) 185 x 178 x 220 mm
n.rel.
- Light bulb included
Yes
- Width
178 mm
- Height
220 mm
- Length
185 mm
- Colour temperature (min.)
3000 K
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306628 LEDVANCE ENDURA STYLE SOL WALL2CIRCLE6WST LEDV 4058075392687 Solar outdoor wall light ( + motion detector) LED (monochro
User & Safety Instructions
User & Safety Instructions 2306628 LEDVANCE ENDURA STYLE SOL WALL2CIRCLE6WST LEDV 4058075392687 Solar outdoor wall light ( + motion detector) LED (monochro
Warranty Terms
Warranty Terms 2306628 LEDVANCE ENDURA STYLE SOL WALL2CIRCLE6WST LEDV 4058075392687 Solar outdoor wall light ( + motion detector) LED (monochro
Description
This text is machine translated.
Features
- Demand-oriented lighting and energy saving by means of motion and daylight sensor
- Simple setting of daylight and motion detection by pressing a button
- Energy-efficient through LED technology
- Simple and fast installation
- Outdoor use (IP44)
- Areas where power is not available
- Solar-powered LED outdoor lights
- PIR motion and daylight sensor
- 3 operating modes can be selected
- Operating mode 1: Continuous light with 200 lumens (max. 2.5 hours with full battery charge)
- Operating mode 2: Continuous light with 75 lumen (max. 8 hours with full battery charge), switches to 300 lumens when moving (max. 100 circuits with full battery charge)
- Operating mode 3: Light off, switches on to 400 lumens when moving (max. 100 switches with full battery charge)
- Battery charging by means of solar cell
- Battery technology: Lithium-ion
- Housing made of stainless steel
- Type of sensor: Light / movement
- Sensor technology: Passive infrared (PIR)
- Detection angle of the sensor: 90 °
- Motion sensor detection range 6 m.
- Detection threshold of daylight sensor: 0…100 lx
- Sensor-controlled switching time 15 s
Scope of delivery
- Wall lights
- Mounting and connection accessories
- User manual.





