
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Bulb type
LED (monochrome)
- Coverage max. (width)
6 m
- Adjustable on-time (min.)
5 min
- Adjustable on-time (max.)
8 min
- Protection class
IP44
IP44
- Factory colour
Dark grey
- Material
Aluminium
- Weight
1.200000 kg
n.rel.
- Light bulb included
Yes
- Height
273 mm
- Depth
273 mm
- Colour rendering index
80-89
No
Documents & Downloads
Datasheet
Datasheet 2204954 LEDVANCE ENDURA® STYLE WALL L 4058075214170 LED outdoor wall light (+ motion detector) LED (monochrome) Dark grey
User & Safety Instructions
User & Safety Instructions 2204954 LEDVANCE ENDURA® STYLE WALL L 4058075214170 LED outdoor wall light (+ motion detector) LED (monochrome) Dark grey
Information
Information 2204954 LEDVANCE ENDURA® STYLE WALL L 4058075214170 LED outdoor wall light (+ motion detector) LED (monochrome) Dark grey
Warranty Terms
Warranty Terms 2204954 LEDVANCE ENDURA® STYLE WALL L 4058075214170 LED outdoor wall light (+ motion detector) LED (monochrome) Dark grey












