
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Protection class
I
IP44
- Factory colour
Dark grey
- Material
Aluminium
- Weight
765 g
- Dim
(W x H x D) 90 x 197 x 129 mm
n.rel.
- Light bulb included
No
- Width
90 mm
- Height
197 mm
- Depth
129 mm
No
Documents & Downloads
Datasheet
Datasheet 2369250 LEDVANCE Endurac Classic Pipe 4058075554214 Outdoor wall light LED (monochrome) E-27 Dark grey
User & Safety Instructions
User & Safety Instructions 2369250 LEDVANCE Endurac Classic Pipe 4058075554214 Outdoor wall light LED (monochrome) E-27 Dark grey
Warranty Terms
Warranty Terms 2369250 LEDVANCE Endurac Classic Pipe 4058075554214 Outdoor wall light LED (monochrome) E-27 Dark grey
Description
This text is machine translated.
Scope of delivery
- LED
- Fitting Material
- User manual.









