There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
4170 mA
(L x W x H) 197 x 63 x 38 mm
Colourless
24 V
24 V
4170 mA
4.17 A
230 V
I
Outdoor
not dimmable
IP66
Open end cable
100 W
1 x
1 x
4170 mA
264 V
198 V
840 g
100 W
100 up to 100 W
63 mm
38 mm
197 mm
+50 °C
-40 °C
yes
User & Safety Instructions 2203233 LEDVANCE LED Driver Performance LED driver Constant voltage 100 W 4170 mA 24 V Outdoor, not dimmable 1 pc(s)
Warranty Terms 2203233 LEDVANCE LED Driver Performance LED driver Constant voltage 100 W 4170 mA 24 V Outdoor, not dimmable 1 pc(s)