There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
2500 mA
(L x W x H) 163 x 43 x 32 mm
Colourless
24 V
24 V
2500 mA
2.5 A
230 V
II
Outdoor
not dimmable
IP66
Open end cable
60 W
1 x
1 x
2500 mA
264 V
198 V
410 g
60 W
60 up to 60 W
43 mm
32 mm
163 mm
+50 °C
-40 °C
yes
User & Safety Instructions 2203236 LEDVANCE LED Driver Performance LED driver Constant voltage 60 W 2500 mA 24 V Outdoor, not dimmable 1 pc(s)
Warranty Terms 2203236 LEDVANCE LED Driver Performance LED driver Constant voltage 60 W 2500 mA 24 V Outdoor, not dimmable 1 pc(s)