
Highlights & Details
Indoor Garden KIT Pro 360 BK Kit Pro
- Specially developed LED spectrum promotes photosynthesis of most plants
- Imitates the day/night cycle through automatic timer operation
- Sensor indicates water shortage
Technical specifications
- Product type
LED grow light
- Radiation angle
110°
Built-in LED
24 W
- Factory colour
Black
- Operating voltage
230 V
3600 K
- Circuits
12500
- Dim
(L x W x H) 355 x 217 x 489 mm
- No. of bulbs
1
Yes
- Weight
2200 g
- Content
1 pc(s)
25000 h
- Colour
Natural white
- Total luminous flux
1670 lm
- Width
217 mm
- Height
489 mm
- Length
355 mm
IP20
- Colour rendering index
80-89
- Depth
489 mm
- Bulb type
LED (monochrome)
- Light bulb included
Yes
- Material
Aluminium
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2436811 LEDVANCE LED grow light Indoor Garden KIT Pro 360 BK 355 mm 230 V Built-in LED 24 W Natural white 1 pc(s)
Warranty Terms
Warranty Terms 2436811 LEDVANCE LED grow light Indoor Garden KIT Pro 360 BK 355 mm 230 V Built-in LED 24 W Natural white 1 pc(s)
Description
This text is machine translated.
Features
- Uses a combination of white full-spectrum LEDs and red LEDs
- Height of the lamp head can be adjusted to the size of the plant
- Dimmable
- Specially developed LED spectrum promotes photosynthesis of most plants
- Imitates the day/night cycle through automatic timer operation
- Sensor indicates water shortage
- Indoor Gardening, kitchens, living spaces
- Including plant container with water level indicator









