
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED light bulb
E-27
Warm white
D (A - G)
8.00 kWh/1000h
300°
230 V
Yes
67 mm
80 Ra
52 g
Cream
1 pc(s)
App-enabled
15000 h
7.5 W
2700 K
1055 lm
Glass
133 mm
67 mm
IP20
yes
Datasheet 2475054 LEDVANCE LED light bulb EEC: D (A - G) 4058075609716 E-27 7.5 W Warm white
User & Safety Instructions 2475054 LEDVANCE LED light bulb EEC: D (A - G) 4058075609716 E-27 7.5 W Warm white