
LEDVANCE LED tube EEC: C (A - G) Tube shape CB, LLB 18.8 W Neutral white (Ø x L) 26 mm x 1500 mm 1 pc(s)

Number
Highlights & Details
LED tube 18.8 W Neutral white EEC: C (A - G) CB, LLB
- Power= 18.8 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
18.8 W
- Power range
10 W - 19.9 W
3100 lm
- Colour
Neutral white
- Operated via
CB
LLB
4000 K
- Colour temperature range
4000 K
60000 h
- Circuits
200000
- Operating voltage
220 V
230 V
240 V
- Length
1500 mm
- (Ø)
26 mm
- Content
1 pc(s)
C (A - G)
- Energy consumption
19 kWh/1000h
- Dim
(Ø x L) 26 mm x 1500 mm
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2289360 LEDVANCE LED tube EEC: C (A - G) Tube shape CB, LLB 18.8 W Neutral white (Ø x L) 26 mm x 1500 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2289360 LEDVANCE LED tube EEC: C (A - G) Tube shape CB, LLB 18.8 W Neutral white (Ø x L) 26 mm x 1500 mm 1 pc(s)


