
Highlights & Details
LED SPOT G9 G9 6 X 1.9W 2700
- Power= 11.4 W
- Total luminous flux= 1200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED ceiling spotlight
- Operating voltage
230 V
- No. of bulbs
6
- Bulb type
LED (monochrome)
G9
- Rating per bulb
1.9 W
11.4 W
- Swivel range (max.)
300°
- Factory colour
Silver
- Material
Aluminium
n.rel.
No
- Colour rendering index
80-89
- Weight
1200 g
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
1200 lm
- Height
182 mm
- Depth
182 mm
IP20
- Protection class
I
- Circuits
15000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436986 LEDVANCE LED SPOT G9 (EU) L 4058075540705 LED ceiling spotlight LED (monochrome) G9 11.4 W Silver
User & Safety Instructions
User & Safety Instructions 2436986 LEDVANCE LED SPOT G9 (EU) L 4058075540705 LED ceiling spotlight LED (monochrome) G9 11.4 W Silver
Warranty Terms
Warranty Terms 2436986 LEDVANCE LED SPOT G9 (EU) L 4058075540705 LED ceiling spotlight LED (monochrome) G9 11.4 W Silver
Description
This text is machine translated.
Features
- Light family comprises five variants with up to 6 spot light heads
- Housing surface made of brushed nickel
- Frosted glass diffuser
- Adjustable head product benefits
- Energy saving of up to 90% compared to halogen spotlights
- Timeless design
- Versatile adjustable thanks to replaceable LED lamps
- Simple mounting Application areas
- Indoor applications
- Corridors, entrance areas, stairwells, living room, cellar
- Kitchens, working areas
- Ceiling and wall mounting Technical equipment
- Equipped with OSRAM LED lamp EAN 4058075432307
- Complete mounting and connection accessories included
Scope of delivery
- Ceiling lamps
- Incl. Bulbs
- Mounting screws and plugs
- User manual.









