
Highlights & Details
LED chassis lamp Switch Batten
- Neutral white LED
- With built-in switch
- Can be connected to light bands
- This text is machine translated.
Technical specifications
- Product type
LED plinth lighting
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
117.3 cm
Built-in LED
- Width
2.2 cm
- Rating per bulb
14 W
- Height
3 cm
14 W
- Energy consumption
14 kWh/1000h
4000 K
- Colour
Neutral white
1400 lm
- Total luminous flux
1400 lm
- Protection class
II
IP20
- Factory colour
White
- Material
Plastic
- Weight
304 g
- Dim
(L x W x H) 117.3 x 2.2 x 3 cm
n.rel.
- Light bulb included
Yes
- Depth
30 mm
- Colour rendering index
80-89
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207782 LEDVANCE LED Switch Batten L LED plinth lighting LED (monochrome) Built-in LED 14 W Neutral white White
Warranty Terms
Warranty Terms 2207782 LEDVANCE LED Switch Batten L LED plinth lighting LED (monochrome) Built-in LED 14 W Neutral white White
Description
Scope of delivery
- LED chassis lamp
- Mounting material
- Operating instructions.





















