
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.86
€ 20.98
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Highlights & Details
LED chassis lamp Switch Batten
- Power= 14 W
- Total luminous flux= 1400 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting
- Bulb type
LED (monochrome)
- Length
117.3 cm
Built-in LED
- Rating per bulb
14 W
- Height
30 mm
14 W
- Energy consumption
14 kWh/1000h
3000 K
- Colour
Warm white
1400 lm
- Total luminous flux
1400 lm
- Protection class
IP20
IP20
- Material
Plastic
- Weight
304 g
n.rel.
- Light bulb included
Yes
- Depth
30 mm
- Colour rendering index
80-89
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207760 LEDVANCE LED Switch Batten L LED plinth lighting LED (monochrome) Built-in LED 14 W Warm white
Warranty Terms
Warranty Terms 2207760 LEDVANCE LED Switch Batten L LED plinth lighting LED (monochrome) Built-in LED 14 W Warm white
Description
Scope of delivery
- LED chassis lamp
- Mounting material
- Operating instructions.





















