
LEDVANCE LED tube EEC: C (A - G) G13 Fluorescent tube CB, LLB 15.6 W = 36 W Daylight white (Ø x L) 26.7 mm x 1200 mm inc

Number
Highlights & Details
LED tube G13 15.6 W = 36 W Daylight white EEC: C (A - G) CB, LLB
- Power= 15.6 W
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED tube
Fluorescent tube
G13
15.6 W
- Power range
10 W - 19.9 W
2500 lm
36 W
- Colour
Daylight white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Operated via
CB
LLB
6500 K
- Colour temperature range
6500 K
- Radiation angle
190°
No
75000 h
- Circuits
200000
- EOL luminous flux retention
0.70 %
- Operating voltage
220 V
230 V
240 V
- Length
1200 mm
- (Ø)
26.7 mm
- Content
1 pc(s)
C (A - G)
- Energy consumption
16 kWh/1000h
- Dim
(Ø x L) 26.7 mm x 1200 mm
- Weight
200 g
- Bulb shape
T8
- Light bulb features
incl. shard protection
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3479151 LEDVANCE LED tube EEC: C (A - G) G13 Fluorescent tube CB, LLB 15.6 W = 36 W Daylight white (Ø x L) 26.7 mm x 1200 mm inc
User & Safety Instructions
User & Safety Instructions 3479151 LEDVANCE LED tube EEC: C (A - G) G13 Fluorescent tube CB, LLB 15.6 W = 36 W Daylight white (Ø x L) 26.7 mm x 1200 mm inc
Warranty Terms
Warranty Terms 3479151 LEDVANCE LED tube EEC: C (A - G) G13 Fluorescent tube CB, LLB 15.6 W = 36 W Daylight white (Ø x L) 26.7 mm x 1200 mm inc
Description
Features
- Energy savings of up to 67% (as compared to T8 fluorescent lamp)
- Simple, fast and safe replacement of lamps with or without rewiring
- Very versatile through selectable power / lumen levels (1200 mm, 1500 mm)
- Thanks to glass technology, there's no hanging around
- Support in the implementation of HACCP concepts from production to product presentation
- Very high switching strength
- Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors
- Also suitable for low temperature operation
- This text is machine translated.



