
LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 17.7 W = 58 W Cool white (Ø x H) 26.7 mm x 26.7 mm 1 pc(s)

Highlights & Details
LED tube G13 17.7 W = 58 W Cool white EEC: C (A - G) T8
- Power= 17.7 W
- Total luminous flux= 3100 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED tube
Tube shape
G13
17.7 W
- Power range
10 W - 19.9 W
58 W
- Version
matte
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Total luminous flux
3100 lm
6500 K
- Colour temperature range
6500 K
No
75000 h
- Circuits
200000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- EOL luminous flux retention
0.70 %
- Operating voltage
220 V
240 V
- Length
1513 mm
- (Ø)
26.7 mm
- Content
1 pc(s)
C (A - G)
- Energy consumption
18.00 kWh/1000h
- Dim
(Ø x H) 26.7 mm x 26.7 mm
- No. of bulbs
1
- Colour rendering
865
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
- Weight
242 g
- Bulb shape
T8
- Material
Glass
IP20
- Type
T8
- Height
26.7 mm
- Width
26.7 mm
Documents & Downloads
Datasheet
Datasheet 3324010 LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 17.7 W = 58 W Cool white (Ø x H) 26.7 mm x 26.7 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3324010 LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 17.7 W = 58 W Cool white (Ø x H) 26.7 mm x 26.7 mm 1 pc(s)
Description
This text is machine translated.
Features
- LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights or connected to mains voltage
- Flicker arm according to EU-2019/2020 (SVM under 0.4 / PstLM under 1)
- Glass bulb with splitter protection for applications such as in the food industry
- ENEC 10 VDE mark
- Single and tandem operation on conventional ballast (versions below 0.9 m)
- Lifecycle up to 50 75,000 hrs
- Protection class: IP20
- Mercury-free and RoHS compliant


