
LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 20 W = 58 W Neutral white (Ø x H) 27.8 mm x 27.8 mm 1 pc(s)

Number
Highlights & Details
LED tube G13 20 W = 58 W Neutral white EEC: D (A - G) T8
- Power= 20 W
- Total luminous flux= 3100 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
G13
20 W
- Power range
20 W - 39.9 W
58 W
- Version
matte
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Total luminous flux
3100 lm
4000 K
- Colour temperature range
4000 K
No
75000 h
- Circuits
200000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
2.00 s
- EOL luminous flux retention
0.70 %
- Operating voltage
42 V
72 V
- Length
1513 mm
- (Ø)
27.8 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
20.00 kWh/1000h
- Dim
(Ø x H) 27.8 mm x 27.8 mm
- Colour rendering
840
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
- Weight
284 g
- Bulb shape
T8
- Material
Glass
IP20
- Type
T8
- Height
27.8 mm
- Width
27.8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3323967 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 20 W = 58 W Neutral white (Ø x H) 27.8 mm x 27.8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323967 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 20 W = 58 W Neutral white (Ø x H) 27.8 mm x 27.8 mm 1 pc(s)
Description
This text is machine translated.
Features
- LED replacement for conventional T8 fluorescent lamps with G13 sockets in EVG lamps
- Compatible with many conventional electronic ballasts
- Flicker arm according to EU-2019/2020 (SVM under 0.4 / PstLM under 1)
- Glass bulb with splinter protection
- For especially homogeneous illumination
- Mercury-free and RoHS compliant
- Protection class: IP20
- Lifecycle up to 50 75,000 hrs


