
LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 20 W Warm white (Ø x L) 27.80 mm x 1513.00 mm incl. shard protection

Highlights & Details
LED tube G13 20 W Warm white EEC: D (A - G) T8
- Power= 20 W
- Total luminous flux= 2800 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Reflected beam angle 190°
- Suitable for EVG: Yes
- Suitable for magnetic ballast: Yes
- IFTTT support available: Yes
- Lamp shape: Tubes, two-sided bases
- Nominal voltage: 220 V
- Nominal current: 88 mA
- Product type
LED tube
Tube shape
G13
20 W
- Power range
20 W - 39.9 W
2800 lm
- Version
matte
- Colour
Warm white
- Total luminous flux
2800 lm
3000 K
- Colour temperature range
3000 - 3000 K
60000 h
- Circuits
200000
- Power factor
0.90
- Length
1513.00 mm
- (Ø)
27.80 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
20 kWh/1000h
- Dim
(Ø x L) 27.80 mm x 1513.00 mm
- No. of bulbs
1
- Colour rendering
830
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
89 Ra
- Bulb shape
T8
- Light bulb features
incl. shard protection
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Glass
IP20
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499477 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 20 W Warm white (Ø x L) 27.80 mm x 1513.00 mm incl. shard protection
User & Safety Instructions
User & Safety Instructions 3499477 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 20 W Warm white (Ø x L) 27.80 mm x 1513.00 mm incl. shard protection
Description
This text is machine translated.
Features
- LED tubes for electronic ballasts (EVG), electromagnetic ballasts (conventional ballast/VVG) and mains voltage, splinter protection
- LED replacement for conventional T8 fluorescent lamps with G13 sockets in conventional ballast, EVG lamps or on mains voltage
- Nominal power 20 W. Nominal voltage 220 - 240 V
- Colour temperature 3000 K
- Luminous flux: 2800 lm
- Reflected beam angle: 190°
- Length (including round lamps): 1513.00 mm
- Width 27.80 mm
- Life L90/B10 at 25 °C: 60000 h










