

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
10.5 W
10 W - 19.9 W
1600 lm
matte
Daylight white
1600 lm
6500 K
6500 - 6500 K
Yes
75000 h
200000
0.90
21 V
563.00 mm
17.00 mm
1 pc(s)
D (A - G)
11 kWh/1000h
(Ø x L) 17.00 mm x 563.00 mm
865
5
80 Ra
89 Ra
Dimmable
T5
dimmable
6500 K
6500 K
Glass
IP20
50 °C
-20 °C
T5
White
White
G5
White
DC
FALSE
FALSE
80-89
FALSE
17.00 mm
FALSE
152 lm/W
Tube, double-ended
563.00 mm
FALSE
21-21 V
IP20
Daylight white >5300 K
Frosted
75000 h
500-500 mA
6500-6500 K
11.00 kWh
TRUE
10.5-10.5 W
1600-1600 lm
SDCM5
RG0
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
200000
180.00-180.00°
1600 lm
FALSE
FALSE
FALSE
FALSE
D
FALSE
FALSE
0.90
yes
Datasheet 3499575 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 10.5 W Daylight white (Ø x L) 17.00 mm x 563.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499575 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 10.5 W Daylight white (Ø x L) 17.00 mm x 563.00 mm dimmable 1 pc(s)