

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
10.5 W
10 W - 19.9 W
1600 lm
matte
Neutral white
1600 lm
4000 K
4000 - 4000 K
Yes
75000 h
200000
0.90
21 V
863.00 mm
17.00 mm
1 pc(s)
D (A - G)
11 kWh/1000h
(Ø x L) 17.00 mm x 863.00 mm
1
840
5
80 Ra
89 Ra
T5
incl. shard protection
4000 K
4000 K
Glass
IP20
50 °C
-20 °C
T5
White
White
G5
White
DC
FALSE
FALSE
80-89
FALSE
17.00 mm
FALSE
152 lm/W
Tube, double-ended
863.00 mm
FALSE
21-21 V
IP20
Neutral white 3300-5300 K
Frosted
75000 h
500-500 mA
4000-4000 K
11.00 kWh
TRUE
10.5-10.5 W
1600-1600 lm
SDCM5
RG0
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
200000
180.00-180.00°
1600 lm
FALSE
FALSE
FALSE
FALSE
D
FALSE
FALSE
0.90
yes
Datasheet 3499571 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 10.5 W Neutral white (Ø x L) 17.00 mm x 863.00 mm incl. shard protecti
User & Safety Instructions 3499571 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 10.5 W Neutral white (Ø x L) 17.00 mm x 863.00 mm incl. shard protecti