There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
16 W
10 W - 19.9 W
2400 lm
28 W
matte
Cool white
25 W - 39.9 W
4000 K
4000 - 4000 K
No
50000 h
200000
1163 mm
19 mm
1 pc(s)
D (A - G)
16 kWh/1000h
(Ø x L) 19 mm x 1163 mm
1
840
5
80 Ra
155 g
T5
not dimmable
4000 K
4000 K
Glass
IP20
+45 °C
-20 °C
T5
yes
Datasheet 2987032 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 16 W = 28 W Cool white (Ø x L) 19 mm x 1163 mm not dimmable 1 pc(s)
User & Safety Instructions 2987032 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 16 W = 28 W Cool white (Ø x L) 19 mm x 1163 mm not dimmable 1 pc(s)