There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
26 W
20 W - 39.9 W
3600 lm
49 W
matte
Warm white
40 W - 59.9 W
3000 K
3000 K (max)
No
50000 h
200000
1463 mm
19 mm
1 pc(s)
D (A - G)
26 kWh/1000h
(Ø x L) 19 mm x 1463 mm
1
830
80 Ra
200 g
T5
incl. shard protection
3000 K
Glass
IP20
+45 °C
-20 °C
T5
yes
Datasheet 2987019 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W = 49 W Warm white (Ø x L) 19 mm x 1463 mm incl. shard protection
User & Safety Instructions 2987019 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W = 49 W Warm white (Ø x L) 19 mm x 1463 mm incl. shard protection