
LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W = 54 W Cool white (Ø x H) 18.5 mm x 18.5 mm 1 pc(s)

Number
Highlights & Details
LED tube G5 26 W = 54 W Cool white EEC: D (A - G) T5
- Power= 26 W
- Total luminous flux= 4000 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED tube
Tube shape
G5
26 W
- Power range
20 W - 39.9 W
54 W
- Version
matte
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Total luminous flux
4000 lm
6500 K
- Colour temperature range
6500 K
No
50000 h
- Circuits
200000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
2.00 s
- EOL luminous flux retention
0.70 %
- Operating voltage
50 V
90 V
- Length
1163 mm
- (Ø)
18.5 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
26.00 kWh/1000h
- Dim
(Ø x H) 18.5 mm x 18.5 mm
- No. of bulbs
1
- Colour rendering
865
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
- Weight
157 g
- Material
Glass
IP20
- Type
T5
- Factory colour
White
- Height
18.5 mm
- Width
18.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3323987 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W = 54 W Cool white (Ø x H) 18.5 mm x 18.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323987 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W = 54 W Cool white (Ø x H) 18.5 mm x 18.5 mm 1 pc(s)
Description
This text is machine translated.
Features
- Retrofit replacement of existing T5 lamps on HF ballasts
- Glass bulb with splitter protection for applications such as in the food industry
- High color consistency: Under 5 SDCM (threshold unit)
- Lifecycle up to 50 000 hrs
- Flicker arm according to EU-2019/2020 (SVM under 0.4 / PstLM under 1)
- Protection class: IP20
- Compatible with many conventional electronic ballasts


