There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
26 W
20 W - 39.9 W
4000 lm
54 W
matte
Daylight white
40 W - 59.9 W
6500 K
6500 K (max)
No
50000 h
200000
1163 mm
19 mm
1 pc(s)
D (A - G)
26 kWh/1000h
(Ø x L) 19 mm x 1163 mm
1
865
5
80 Ra
170 g
T5
not dimmable
6500 K
Glass
IP20
+45 °C
-20 °C
T5
yes
Datasheet 2987018 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W = 54 W Daylight white (Ø x L) 19 mm x 1163 mm not dimmable 1 pc(s
User & Safety Instructions 2987018 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W = 54 W Daylight white (Ø x L) 19 mm x 1163 mm not dimmable 1 pc(s