There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
26 W
20 W - 39.9 W
3600 lm
matte
Warm white
3000 K
3000 K (max)
No
50000 h
200000
1163 mm
19 mm
1 pc(s)
D (A - G)
26 kWh/1000h
(Ø x L) 19 mm x 1163 mm
1
830
80 Ra
170 g
T5
incl. shard protection
3000 K
Glass
IP20
+45 °C
-20 °C
T5
yes
Datasheet 2987016 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W Warm white (Ø x L) 19 mm x 1163 mm incl. shard protection 1 pc(s)
User & Safety Instructions 2987016 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W Warm white (Ø x L) 19 mm x 1163 mm incl. shard protection 1 pc(s)