There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
37 W
20 W - 39.9 W
5600 lm
matte
Daylight white
5600 lm
6500 K
6500 - 6500 K
Yes
50000 h
200000
0.90
42 V
1463.00 mm
17.00 mm
1 pc(s)
D (A - G)
37 kWh/1000h
(Ø x L) 17.00 mm x 1463.00 mm
1
865
5
80 Ra
89 Ra
Dimmable
T5
incl. shard protection
6500 K
6500 K
Glass
IP20
50 °C
-20 °C
T5
White
yes
Datasheet 3499432 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 37 W Daylight white (Ø x L) 17.00 mm x 1463.00 mm incl. shard protecti
User & Safety Instructions 3499432 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 37 W Daylight white (Ø x L) 17.00 mm x 1463.00 mm incl. shard protecti