
LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 36 W Daylight white (Ø x L) 18.50 mm x 1463.00 mm 1

Highlights & Details
LED tube G5 36 W Daylight white EEC: D (A - G) T5 Electronic ballast
- Power= 36 W
- Total luminous flux= 5600 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Reflected beam angle 190°
- Suitable for EVG: Yes
- Suitable for magnetic ballast: No.
- IFTTT support available: Yes
- Lamp shape: Tubes, two-sided bases
- Nominal voltage: 70 V
- Nominal current: 530 mA
- Product type
LED tube
Tube shape
G5
36 W
- Power range
20 W - 39.9 W
5600 lm
- Version
matte
- Colour
Daylight white
- Operated via
Electronic ballast
- Total luminous flux
5600 lm
6500 K
- Colour temperature range
6500 - 6500 K
60000 h
- Circuits
200000
- Power factor
0.90
- Operating voltage
70 V
- Length
1463.00 mm
- (Ø)
18.50 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
36 kWh/1000h
- Dim
(Ø x L) 18.50 mm x 1463.00 mm
- No. of bulbs
1
- Colour rendering
865
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
89 Ra
- Bulb shape
T5
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T5
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499478 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 36 W Daylight white (Ø x L) 18.50 mm x 1463.00 mm 1
User & Safety Instructions
User & Safety Instructions 3499478 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 36 W Daylight white (Ø x L) 18.50 mm x 1463.00 mm 1
Description
This text is machine translated.
Features
- LED tubes for electronic ballasts, splinter protection
- Retrofit replacement of existing T5 lamps on HF ballasts
- Nominal power 36 W. Nominal voltage 70 - 90 V
- Colour temperature 6500 K
- Luminous flux: 5600 lm
- Reflected beam angle: 190°
- Length (including round lamps): 1463.00 mm
- Width 18.50 mm
- Life L90/B10 at 25 °C: 60000 h





