

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
LED
11.6 W
10 W - 19.9 W
1700 lm
matte
Neutral white
1700 lm
4000 K
4000 - 4000 K
Yes
50000 h
200000
0.90
33 V
225.00 mm
16.50 mm
1 pc(s)
D (A - G)
12 kWh/1000h
(Ø x L) 16.50 mm x 225.00 mm
1
840
5
80 Ra
89 Ra
Dimmable
T5
dimmable
4000 K
4000 K
IP20
45 °C
-20 °C
T5
White
White
White
DC
FALSE
FALSE
80-89
FALSE
16.50 mm
FALSE
146 lm/W
Tube, single-ended
225.00 mm
FALSE
33-33 V
IP20
Neutral white 3300-5300 K
Frosted
50000 h
350-350 mA
4000-4000 K
12.00 kWh
TRUE
11.6-11.6 W
1700-1700 lm
SDCM5
RG0
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
200000
120.00-120.00°
1700 lm
FALSE
FALSE
FALSE
FALSE
D
FALSE
FALSE
0.90
yes
Datasheet 3499586 LEDVANCE LED tube EEC: D (A - G) LED Tube shape T5 11.6 W Neutral white (Ø x L) 16.50 mm x 225.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499586 LEDVANCE LED tube EEC: D (A - G) LED Tube shape T5 11.6 W Neutral white (Ø x L) 16.50 mm x 225.00 mm dimmable 1 pc(s)