There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
LED
21.5 W
20 W - 39.9 W
3200 lm
matte
Daylight white
3200 lm
6500 K
6500 K (max)
Yes
50000 h
200000
0.90
33 V
300.00 mm
16.50 mm
1 pc(s)
D (A - G)
22 kWh/1000h
(Ø x L) 16.50 mm x 300.00 mm
1
865
5
80 Ra
89 Ra
Dimmable
T5
dimmable
6500 K
IP20
45 °C
-20 °C
T5
White
yes
Datasheet 3499590 LEDVANCE LED tube EEC: D (A - G) LED Tube shape T5 21.5 W Daylight white (Ø x L) 16.50 mm x 300.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499590 LEDVANCE LED tube EEC: D (A - G) LED Tube shape T5 21.5 W Daylight white (Ø x L) 16.50 mm x 300.00 mm dimmable 1 pc(s)