There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
23 W
20 W - 39.9 W
3350 lm
matte
Warm white
3350 lm
3000 K
3000 - 3000 K
Yes
50000 h
200000
0.90
42 V
1513.00 mm
27.00 mm
1 pc(s)
E (A - G)
23 kWh/1000h
(Ø x L) 27.00 mm x 1513.00 mm
1
830
5
80 Ra
89 Ra
T8
dimmable
3000 K
3000 K
Glass
IP20
50 °C
-20 °C
T8
White
yes
Datasheet 3499463 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 23 W Warm white (Ø x L) 27.00 mm x 1513.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499463 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 23 W Warm white (Ø x L) 27.00 mm x 1513.00 mm dimmable 1 pc(s)