
LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 24 W Cool white (Ø x L) 27.8 mm x 1513 mm not dimmable 1 pc(s)

Number
Highlights & Details
LED tube G13 24 W Cool white EEC: E (A - G) T8
- Power= 24 W
- Total luminous flux= 2800 lm
- Colour temperature= 840 K
- Cool white
Technical specifications
- Product type
LED tube
Tube shape
G13
24 W
- Power range
20 W - 39.9 W
2800 lm
- Version
matte
- Colour
Cool white
- Total luminous flux
2800 lm
840 K
- Colour temperature range
3300 - 5300 K
No
30000 h
- Power factor
0.90
- Operating voltage
220 V
- Length
1513 mm
- (Ø)
27.8 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
24 kWh/1000h
- Dim
(Ø x L) 27.8 mm x 1513 mm
- No. of bulbs
1
- Colour rendering
884
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
- Weight
0.310000 kg
- Bulb shape
T8
- Light bulb features
not dimmable
- Colour temperature (max.)
5300 K
- Colour temperature (min.)
3300 K
- Material
Glass
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389629 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 24 W Cool white (Ø x L) 27.8 mm x 1513 mm not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3389629 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 24 W Cool white (Ø x L) 27.8 mm x 1513 mm not dimmable 1 pc(s)
Description
Compatible with conventional and many conventional electronic ballasts and mains voltage.
Flicker arm according to EU 2019/2020 (SVM 0.4 / PST LM 1). Glass tube. Homogeneous illumination.
Mercury-free and RoHS compliant. Protection class: IP20 Lifecycle up to 50 300 hrs
Product advantages: No hanging thanks to glass technology. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 58% (as compared to T8 fluorescent lamp).
Very high switching strength. Also suitable for low temperature operation.
Applications: General lighting in ambient temperatures from -20 + 45 °C. Corridors, stairways and parking garages. Industry. Warehouses. Refrigeration and storage rooms. Domestic applications. Supermarkets and department stores. Legal notice: When replacing a T8 fluorescent lamp, total energy efficiency and light distribution depend on the design of the installation.
Safety instructions: For outdoor use, suitable wet room lights are available in accordance with data sheet and installation instructions.
The operating temperature range of the LED tube is limited.
If you are in doubt about the suitability of the application, please measure the maximum TC temperature on the product before installation.
To operate the LED TUBE T8 UN with a conventional ballast, the existing starter must be replaced by the enclosed LED starter in the LED tubes packaging.
All electrical connections must be made by qualified personnel only.
Not suitable for emergency lighting.
This text is machine translated.
Features
- Product properties
- Replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast, EVG lights or on mains voltage
- Compatible with conventional and many conventional electronic ballasts and mains voltage
- Flicker arm according to EU 2019/2020 (SVM ≤ 0.4 / PstLM ≤ 1)
- Glass tube
- Homogeneous illumination
- Mercury-free and RoHS compliant
- Protection class: IP20
- Lifecycle up to 50 300 hrs





