
LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast, CB 7.5 W Warm white (Ø x L) 26 mm x 603 mm incl.

Highlights & Details
LED tube G13 7.5 W Warm white EEC: E (A - G) T8 Electronic ballast, CB
- Power= 7.5 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G13
7.5 W
- Power range
7.5 W - 9.9 W
1000 lm
- Colour
Warm white
- Operated via
Electronic ballast
CB
3000 K
- Colour temperature range
3000 K
No
50000 h
- Circuits
50000
- Operating voltage
220 V
230 V
240 V
- Length
603 mm
- (Ø)
26 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 26 mm x 603 mm
- No. of bulbs
1
- Bulb shape
T8
- Light bulb features
incl. shard protection
- Material
Glass
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2361935 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast, CB 7.5 W Warm white (Ø x L) 26 mm x 603 mm incl.
User & Safety Instructions
User & Safety Instructions 2361935 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast, CB 7.5 W Warm white (Ø x L) 26 mm x 603 mm incl.
Warranty Terms
Warranty Terms 2361935 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast, CB 7.5 W Warm white (Ø x L) 26 mm x 603 mm incl.
Description
This text is machine translated.





