

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
10.5 W
10 W - 19.9 W
1450 lm
matte
Warm white
1450 lm
3000 K
3000 - 3000 K
Yes
75000 h
200000
0.90
21 V
863.00 mm
17.00 mm
1 pc(s)
E (A - G)
11 kWh/1000h
(Ø x L) 17.00 mm x 863.00 mm
1
830
5
80 Ra
89 Ra
T5
dimmable
3000 K
3000 K
Glass
IP20
50 °C
-20 °C
T5
White
White
G5
White
DC
FALSE
FALSE
80-89
FALSE
17.00 mm
FALSE
138 lm/W
Tube, double-ended
863.00 mm
FALSE
21-21 V
IP20
Warm white <3300 K
Frosted
75000 h
500-500 mA
3000-3000 K
11.00 kWh
TRUE
10.5-10.5 W
1450-1450 lm
SDCM5
RG0
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
200000
180.00-180.00°
1450 lm
FALSE
FALSE
FALSE
FALSE
E
FALSE
FALSE
0.90
yes
Datasheet 3499570 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 10.5 W Warm white (Ø x L) 17.00 mm x 863.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499570 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 10.5 W Warm white (Ø x L) 17.00 mm x 863.00 mm dimmable 1 pc(s)