There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
16 W
10 W - 19.9 W
2150 lm
28 W
matte
Warm white
25 W - 39.9 W
3000 K
3000 - 3000 K
No
50000 h
200000
1163 mm
19 mm
1 pc(s)
E (A - G)
16 kWh/1000h
(Ø x L) 19 mm x 1163 mm
1
830
80 Ra
155 g
T5
incl. shard protection
3000 K
3000 K
Glass
IP20
+45 °C
-20 °C
T5
yes
Datasheet 2987031 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 16 W = 28 W Warm white (Ø x L) 19 mm x 1163 mm incl. shard protection
User & Safety Instructions 2987031 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 16 W = 28 W Warm white (Ø x L) 19 mm x 1163 mm incl. shard protection