

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
16 W
10 W - 19.9 W
2160 lm
matte
Warm white
2160 lm
3000 K
3000 - 3000 K
Yes
75000 h
200000
0.90
41 V
1163.00 mm
17.00 mm
1 pc(s)
E (A - G)
16 kWh/1000h
(Ø x L) 17.00 mm x 1163.00 mm
1
830
5
80 Ra
89 Ra
T5
incl. shard protection
3000 K
3000 K
Glass
IP20
50 °C
-20 °C
T5
White
White
G5
White
DC
FALSE
FALSE
80-89
FALSE
17.00 mm
FALSE
135 lm/W
Tube, double-ended
1163.00 mm
FALSE
41-41 V
IP20
Warm white <3300 K
Frosted
75000 h
400-400 mA
3000-3000 K
16.00 kWh
TRUE
16-16 W
2160-2160 lm
SDCM5
RG0
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
200000
180.00-180.00°
2160 lm
FALSE
FALSE
FALSE
FALSE
E
FALSE
FALSE
0.90
yes
Datasheet 3499576 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 16 W Warm white (Ø x L) 17.00 mm x 1163.00 mm incl. shard protection 1
User & Safety Instructions 3499576 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 16 W Warm white (Ø x L) 17.00 mm x 1163.00 mm incl. shard protection 1