
LEDVANCE LED tube EEC: F (A - G) G13 Tube shape T8 Electronic ballast 8 W Neutral white (Ø x L) 25.5 mm x 603 mm 1 pc(s)

Number
LED tube G13 8 W Neutral white EEC: F (A - G) T8 Electronic ballast
Highlights & Details
- Power= 8 W
- Total luminous flux= 800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
G13
8 W
- Power range
7.5 W - 9.9 W
800 lm
- Colour
Neutral white
- Operated via
Electronic ballast
- Total luminous flux
800 lm
4000 K
- Colour temperature range
4000 K
No
60000 h
- Circuits
200000
- Operating voltage
230 V
- Length
603 mm
- (Ø)
25.5 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x L) 25.5 mm x 603 mm
- No. of bulbs
1
- Bulb shape
T8
- Material
Glass
IP20
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361945 LEDVANCE LED tube EEC: F (A - G) G13 Tube shape T8 Electronic ballast 8 W Neutral white (Ø x L) 25.5 mm x 603 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2361945 LEDVANCE LED tube EEC: F (A - G) G13 Tube shape T8 Electronic ballast 8 W Neutral white (Ø x L) 25.5 mm x 603 mm 1 pc(s)
Warranty Terms
Warranty Terms 2361945 LEDVANCE LED tube EEC: F (A - G) G13 Tube shape T8 Electronic ballast 8 W Neutral white (Ø x L) 25.5 mm x 603 mm 1 pc(s)
Description
This text is machine translated.


