
Highlights & Details
LED-BUILDLIGHT S-STAND
- Neutral white LED
- Swivelling
- With stand
Technical specifications
- Dim
(L x W x H) 21 x 22 x 32.5 cm
- Product type
LED industrial light
- Factory colour
Black (matt)
Grey
- Bulb type
LED (monochrome)
30 W
Built-in LED
- Total luminous flux
2700 lm
- Operating voltage
230 V
n.rel.
- Features
Rotatable
Incl. stand
Adjustable lampshade
- Weight
0.29 kg
- Colour
Neutral white
4000 K
- Material
Aluminium
- Width
22 cm
- Height
32.5 cm
- Length
21 cm
IP65
- Feed length
2 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178269 LEDVANCE LED Worklights S-STAND L LED industrial light 30 W 2700 lm Neutral white 4058075213852
Warranty Terms
Warranty Terms 2178269 LEDVANCE LED Worklights S-STAND L LED industrial light 30 W 2700 lm Neutral white 4058075213852
Description
This text is machine translated.
Scope of delivery
- LED industrial light
- User manual.






