
Highlights & Details
LED worklight tripod worklight
- Neutral white LED
- Adjustable height
- Foldable
- This text is machine translated.
Technical specifications
- Rotation range 360°, swivel range 180°
- Dim
(L x W x H) 78 cm x 68 cm x 1750 mm
- Product type
Industrial light
- Factory colour
Orange
- Bulb type
LED (monochrome)
30 W
Built-in LED
- Total luminous flux
2700 lm
- Operating voltage
230 V
n.rel.
- No. of bulbs
1
- Features
Rotatable
Wall mount option
Folding
Adjustable height
Incl. stand
No
- Weight
2.900000 kg
- Colour
Neutral white
4000 K
- Material
Aluminium (die-cast)
Glass
- Width
68 cm
- Height
1750 mm
- Length
78 cm
- Depth
1750 mm
IP65
- Tripod length (max.)
1500 mm
- Feed length
2 m
- Colour rendering index
80-89
- Light bulb included
Yes
- Protection class
IP65
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178233 LEDVANCE LED Worklights - TRIPOD L Industrial light Tripod length (max.): 1500 mm 30 W 2700 lm Neutral white 40580752139
Warranty Terms
Warranty Terms 2178233 LEDVANCE LED Worklights - TRIPOD L Industrial light Tripod length (max.): 1500 mm 30 W 2700 lm Neutral white 40580752139
Description
Features
- Rotatable
- swiveling
- with stand
- Wall mounting possible.
Scope of delivery
- LED industrial light
- Tripod
- User manual.






