
Highlights & Details
LED worklight tripod worklight
- Neutral white LED
- Adjustable height
- Foldable
- This text is machine translated.
Technical specifications
- Rotation range 360°, swivel range 180°
- Dim
(L x W x H) 78 cm x 68 cm x 1800 mm
- Product type
Industrial light
- Factory colour
Orange
- Bulb type
LED (monochrome)
50 W
Built-in LED
- Operating voltage
230 V
n.rel.
- No. of bulbs
1
- Features
Rotatable
Wall mount option
Folding
Adjustable height
Incl. stand
No
- Weight
3.300000 kg
- Colour
Neutral white
4000 K
- Material
Aluminium (die-cast)
Glass
- Width
68 cm
- Height
1800 mm
- Length
78 cm
- Depth
1800 mm
IP65
- Tripod length (max.)
1500 mm
- Feed length
2 m
- Colour rendering index
80-89
- Light bulb included
Yes
- Protection class
IP65
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178263 LEDVANCE LED Worklights - TRIPOD L Industrial light Tripod length (max.): 1500 mm 50 W Neutral white 4058075213975
Warranty Terms
Warranty Terms 2178263 LEDVANCE LED Worklights - TRIPOD L Industrial light Tripod length (max.): 1500 mm 50 W Neutral white 4058075213975
Description
Features
- Rotatable
- swiveling
- with stand
- Wall mounting possible.
Scope of delivery
- LED industrial light
- Tripod
- User manual.






