

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip light
Rectangular
mains-powered
230 V
1
LED (monochrome)
117.5 cm
Built-in LED
2.7 cm
20 W
3.8 cm
20 W
4000 K
Neutral white
2000 lm
2000 lm
Extendable
140°
II
IP20
White
Plastic
240 g
(L x W x H) 117.5 x 2.7 x 3.8 cm
n.rel.
Yes
80-89
4000 K
No
80 Ra
not relevant
Certified by EU Garan
Datasheet 2100849 LEDVANCE LINEAR COMPACT BATTEN LED strip light LED (monochrome) Built-in LED 20 W Neutral white White
User & Safety Instructions 2100849 LEDVANCE LINEAR COMPACT BATTEN LED strip light LED (monochrome) Built-in LED 20 W Neutral white White
Warranty Terms 2100849 LEDVANCE LINEAR COMPACT BATTEN LED strip light LED (monochrome) Built-in LED 20 W Neutral white White