
LED strip light Linear Compact Switch
Highlights & Details
- Power= 12 W
- Total luminous flux= 1200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED strip light
- Type
Rectangular
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
87.3 cm
Built-in LED
- Width
2.8 cm
- Rating per bulb
12 W
- Height
3.6 cm
12 W
4000 K
- Colour
Neutral white
1200 lm
- Total luminous flux
1200 lm
- Light features
Expandable
Incl. switch
- Radiation angle
140°
- Protection class
II
IP20
- Factory colour
White
- Material
Plastic
- Weight
300 g
- Dim
(L x W x H) 87.3 x 2.8 x 3.6 cm
n.rel.
- Light bulb included
Yes
- Colour rendering index
80-89
- Colour temperature (min.)
4000 K
No
- Colour rendering index
80 Ra
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2100811 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 12 W Neutral white White
User & Safety Instructions
User & Safety Instructions 2100811 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 12 W Neutral white White
Warranty Terms
Warranty Terms 2100811 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 12 W Neutral white White
Description
Features
- Flexible installation in 2 different angles through 2 mounting options.
Scope of delivery
- LED strip light
- User manual.












