
Highlights & Details
- Neutral white LED
- daisy-chaining with other lights possible
- This text is machine translated.
Technical specifications
- Product type
LED plinth lighting
- Bulb type
LED (monochrome)
- Length
37 cm
- Rating per bulb
5 W
- Height
22 mm
5 W
4000 K
- Colour
Neutral white
320 lm
- Total luminous flux
320 lm
- Protection class
IP20
IP20
- Material
Aluminium
- Weight
0.330000 kg
n.rel.
- Light bulb included
Yes
- Depth
22 mm
- Colour rendering index
80-89
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2207773 LEDVANCE Linear LED Flat L LED plinth lighting LED (monochrome) 5 W Neutral white
User & Safety Instructions
User & Safety Instructions 2207773 LEDVANCE Linear LED Flat L LED plinth lighting LED (monochrome) 5 W Neutral white
User & Safety Instructions 2207773 LEDVANCE Linear LED Flat L LED plinth lighting LED (monochrome) 5 W Neutral white
User & Safety Instructions 2207773 LEDVANCE Linear LED Flat L LED plinth lighting LED (monochrome) 5 W Neutral white
Warranty Terms
Warranty Terms 2207773 LEDVANCE Linear LED Flat L LED plinth lighting LED (monochrome) 5 W Neutral white
















