
Highlights & Details
LUNETTA SQUARE SENSOR RGB WHITE LED V
- Mains outlet night light With motion sensor Adjustable RGB light
Technical specifications
- Product type
Night light
- Type
Square
- Operating voltage
230 V
- Bulb type
LED (monochrome)
0.30 W
- Colour
RGB
- Light features
Incl. motion detector
- Radiation angle
110°
- Protection class
II
IP20
- Factory colour
White
- Material
Polycarbonate (PC)
- Weight
43.6 g
- Dim
(L x W x H) 62 x 62 x 62 mm
n.rel.
No
- Width
62 mm
- Height
62 mm
- Length
62 mm
- Circuits
100000
25000 h
- Light bulb included
Yes
- Light bulb features
incl. motion detector
- LEDs
0 pc(s)
- Max. temperature
40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628536 LEDVANCE LUNETTA SQUARE SENSOR RGB 4058075759282 Night light Square LED (monochrome) RGB White
User & Safety Instructions
User & Safety Instructions 2628536 LEDVANCE LUNETTA SQUARE SENSOR RGB 4058075759282 Night light Square LED (monochrome) RGB White
Warranty Terms
Warranty Terms 2628536 LEDVANCE LUNETTA SQUARE SENSOR RGB 4058075759282 Night light Square LED (monochrome) RGB White
Description
This text is machine translated.
Features
- Plug-in night light with motion sensor and RGBPIR-motion sensorRGB color settingsSupply voltage 220 240 VDecorative RGB light effect using four light outlets on each corner of the lampPlug and play thanks to EU plugAreas of application: Children's bedroom, corridors, stairwellsFor interior lighting only.
Scope of delivery
- Plug type C (EU)


