
LED night light with motion detector Nightlux Hall
Highlights & Details
- Battery powered operation
- Neutral white LED
- With switch (Auto, on, off)
Technical specifications
- Product type
LED night light (+ motion detector)
- Type
Rectangular
- Power supply (LOV)
battery-powered
- Operating voltage
4.5 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.25 W
0.25 W
- Energy consumption
1 kWh/1000h
4000 K
- Colour
Neutral white
- Light features
Battery-powered
Incl. switch
- Protection class
III
IP54
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 8.4 x 2.8 x 7.3 cm
n.rel.
No
- Width
2.8 cm
- Height
7.3 cm
- Length
8.4 cm
- Colour temperature (min.)
4000 K
Documents & Downloads
Datasheet
Datasheet 2144114 LEDVANCE NIGHTLUX® Stair L 4058075260733 LED night light (+ motion detector) Rectangular LED (monochrome) Neutral white
User & Safety Instructions
User & Safety Instructions 2144114 LEDVANCE NIGHTLUX® Stair L 4058075260733 LED night light (+ motion detector) Rectangular LED (monochrome) Neutral white
Description
This text is machine translated.
Scope of delivery
- LED night light with motion detector
- Batteries (3 x 1.5 V AAA)
- Fitting Material
- User manual.









