
Highlights & Details
LED ceiling lamp Orbis IP44
- Power= 15.5 W Total luminous flux= 1100 lm Colour temperature= 3000 K Warm white
Technical specifications
- Terminal, 3-pin (L, N, PE)
- Temperature range -20 to +40 °C
- Product type
LED bathroom ceiling light (+ motion detector)
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
15.5 W
3000 K
- Colour
Warm white
1100 lm
- Total luminous flux
1100 lm
- Protection class
IP44
IP44
IK03
- Material
Aluminium
Plastic
- Weight
440 g
- Dim
(Ø x H) 300 mm x 83 mm
n.rel.
No
- Light bulb included
Yes
- Height
83 mm
- Depth
83 mm
- (Ø)
300 mm
- Colour rendering index
80-89
Documents & Downloads
Datasheet
Datasheet 2533787 LEDVANCE Orbis IP44 4058075651814 LED bathroom ceiling light (+ motion detector) 15.5 W Warm white
User & Safety Instructions
User & Safety Instructions 2533787 LEDVANCE Orbis IP44 4058075651814 LED bathroom ceiling light (+ motion detector) 15.5 W Warm white
Warranty Terms
Warranty Terms 2533787 LEDVANCE Orbis IP44 4058075651814 LED bathroom ceiling light (+ motion detector) 15.5 W Warm white
Description
This text is machine translated.
Scope of delivery
- Orbis
- Complete mounting and connection accessories included
- User manual.




