
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Rectangular
230 V AC
1
LED (monochrome)
40 W
3000 K
Warm white
3000 lm
110°
II
IP20
White
PMMA
Aluminium
4100 g
300 mm
68.5 mm
1200 mm
n.rel.
No
Yes
80-89
62 mm
Datasheet 2305515 LEDVANCE Planon 4058075470576 LED panel 40 W Warm white White
Warranty Terms 2305515 LEDVANCE Planon 4058075470576 LED panel 40 W Warm white White