
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14 days return policy included
Highlights & Details
PLANON frameless panel 600x600mm
- Power= 40 W
- Total luminous flux= 3000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
40 W
3000 K
- Colour
Warm white
- Total luminous flux
3000 lm
- Radiation angle
110°
- Protection class
II
IP20
- Factory colour
White
- Material
PMMA
Aluminium
- Weight
4390 g
- Width
596 mm
- Height
68.5 mm
- Length
596 mm
n.rel.
No
- Light bulb included
Yes
- Colour rendering index
80-89
- Depth
62 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305514 LEDVANCE Planon 4058075470651 LED panel 40 W Warm white White
User & Safety Instructions
User & Safety Instructions 2305514 LEDVANCE Planon 4058075470651 LED panel 40 W Warm white White
Warranty Terms
Warranty Terms 2305514 LEDVANCE Planon 4058075470651 LED panel 40 W Warm white White
Description
Frameless panel lamps for wall and ceiling mounting. Product features: Ceiling light with advanced LED technology. Available in square and rectangular shape. Color temperature 3000 K. Aluminum housing, frosted PMMA diffuser. Product advantages: Homogeneous light distribution. Easy and quick installation. Application areas: Indoor applications. Decorative residential lighting. Wall and ceiling mounting. Technical equipment: Complete mounting and connection accessories included. Driver included.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Planon
- Fitting Material
- User manual.











