
Highlights & Details
PLANON frameless panel 1200x100mm
- Power= 35 W
- Total luminous flux= 2500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Rectangular
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
35 W
35 W
3000 K
- Colour
Warm white
- Total luminous flux
2500 lm
- Light features
Suitable for wall mounting
- Radiation angle
110°
- Protection class
II
IP20
- Factory colour
White
- Material
PMMA
Aluminium
- Weight
2170 g
- Width
100 mm
- Height
65 mm
- Length
1200 mm
n.rel.
No
- Light bulb included
Yes
- Colour rendering index
80-89
- Depth
63 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305516 LEDVANCE Planon 4058075470699 LED panel 35 W Warm white White
User & Safety Instructions
User & Safety Instructions 2305516 LEDVANCE Planon 4058075470699 LED panel 35 W Warm white White
Warranty Terms
Warranty Terms 2305516 LEDVANCE Planon 4058075470699 LED panel 35 W Warm white White
Description
This text is machine translated.
Scope of delivery
- Planon
- Fitting Material
- User manual.














