
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
14-day return policy included
Highlights & Details
PLANON Frameless Round 400mm
- High-quality and long-lasting
- Light color warm white
Technical specifications
- Product type
LED panel
- Type
Circular
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
28 W
3000 K
- Colour
Warm white
- Total luminous flux
2700 lm
- Radiation angle
110°
- Protection class
II
IP20
- Factory colour
White
- Material
PMMA
Aluminium
- Weight
2540 g
- Height
65 mm
- (Ø)
450 mm
n.rel.
No
- Light bulb included
Yes
- Colour rendering index
80-89
- Depth
65 mm
Documents & Downloads
Datasheet
Datasheet 2305518 LEDVANCE Planon 4058075470736 LED panel 28 W Warm white White
User & Safety Instructions
User & Safety Instructions 2305518 LEDVANCE Planon 4058075470736 LED panel 28 W Warm white White
Warranty Terms
Warranty Terms 2305518 LEDVANCE Planon 4058075470736 LED panel 28 W Warm white White
Description
Frameless panel lamps for wall and ceiling mounting. Product features: Ceiling light with advanced LED technology. Available in square and rectangular shape. Color temperature 3000 K. Aluminum housing, frosted PMMA diffuser. Product advantages: Homogeneous light distribution. Easy and quick installation. Application areas: Indoor applications. Decorative residential lighting. Wall and ceiling mounting. Technical equipment: Complete mounting and connection accessories included. Driver included.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Planon
- Fitting Material
- User manual.









